text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD223M

SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi MOCD223M - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MOCD223M is a dual channel phototransistor device, it consists of two gallium arsenide infrared emitting diodes that is optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It has an Operating Temperature range of -40 °C to +100 °C.

Features:

  • U.L. Recognized
  • VDE Recognized 
  • Minimum BVCEO of 30 Volts Guaranteed
  • Standard SOIC-8 Footprint, with 0.050" Lead Spacing 
  • Convenient Plastic SOIC-8 Surface Mountable Package Style
  • Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
  • High Output Current Transfer Ratio of 500% Minimum IF= 1 mA
  • High Input-Output Isolation of 2500 VAC(rms) Guaranteed

    Applications:

    • Interfacing and coupling systems of different potentials and impedances
    • General purpose switching circuits
    • Monitor and detection circuits
    Pricing Section
    Global Stock:
    21,000
    USA:
    21,000
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    6 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    Total
    $780.00
    USD
    Quantity
    Unit Price
    3,000
    $0.26
    6,000+
    $0.255
    Product Variant Information section