Manufacturer Part #
NCID9401R2
NCID9401 Series Quad Channel 5.5 V 5000 Vrms Digital Isolator - SOIC-16W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
onsemi NCID9401R2 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 5000V |
| Directional: | Uni-Directional |
| Data Rate: | 10Mbps |
| Propagation Delay: | 137ns |
| Power Dissipation: | 210mW |
| Operating Temp-Max: | 125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
750+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount