Manufacturer Part #
NCIV9401
5.5 V 5000 Vrms Unidirectional High Speed 4-Channel Digital Isolator - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCIV9401 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 5000V |
| Directional: | Uni-Directional |
| Data Rate: | 10Mbps |
| Propagation Delay: | 200ns |
| Operating Temp-Max: | 125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$3.32
150
$3.27
250
$3.25
500
$3.22
1,000+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount