text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501-1

Transistor Output Optocouplers Hi-Iso Photo 1-Ch

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components PS2501-1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$210.00
USD
Quantity
Unit Price
100
$0.111
400
$0.108
2,000
$0.105
4,000
$0.103
12,500+
$0.10
Product Variant Information section