text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501L-1-F3-A

PS2501 Series Single Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2501L-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 80mA
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$1,576.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
6,000
$0.198
8,000
$0.197
10,000+
$0.194
Product Variant Information section