text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2502-1-A

PS2502 Series Single Channel 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2502-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 6V
Output Type: Darlington
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$192.50
USD
Quantity
Unit Price
100
$0.395
400
$0.385
1,500
$0.375
3,000
$0.37
7,500+
$0.36
Product Variant Information section