text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2701-1-F3-A

PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2527
Product Specification Section
Renesas PS2701-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Power Dissipation: 150mW
Output Type: Transistor
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350,000
USA:
350,000
332,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$752.50
USD
Quantity
Unit Price
3,500
$0.215
14,000+
$0.21