text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2761B-1-A

1 Channel 3750 Vrms 70 V 15 mA Surface Mount Optoisolator Transistor - SOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2761B-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3040
Multiple Of:
20
Total
$1,687.20
USD
Quantity
Unit Price
20
$0.625
100
$0.605
500
$0.585
1,000
$0.58
3,000+
$0.555
Product Variant Information section