text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2801-1-A

PS2801 Series 80 Vce 2500 Vrms Single Channel Photocoupler - SSOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Renesas PS2801-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 120mW
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,174
USA:
1,174
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.60
USD
Quantity
Unit Price
40
$0.49
125
$0.48
400
$0.47
1,250
$0.46
4,000+
$0.44
Product Variant Information section