Manufacturer Part #
PVI5033RS-TPBF
PVI5033R Series 10 V 5 uA 40 mA 2 Channel Photovoltaic Isolator SMT - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:DIP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVI5033RS-TPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
10/31/2023
Details and Download
Part Status:
Obsolete
Obsolete
Infineon PVI5033RS-TPBF - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 10V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The PVI5033RS-TPBF is a dual channel, solid-state opto-isolated photovoltaic isolator, capable of directly driving gates of power MOSFETs or IGBTs.
This device is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output.
Features:
- Monolithic construction
- 3750 VRMS I/O isolation
- 1200 VDC output-to-output isolation
- Dual channel application flexibility
- Solid state reliability
Applications:
- Telecommunications
- Load distribution
- Industrial controls
- Instrumentation and measurement
- Electronic ballast
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
750+
$6.92
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount