Manufacturer Part #
SFH610A-1X016
DIP-4 OPTOCPLR 40-80%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SFH610A-1X016 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 70V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.355
8,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
4000 per Tube