Manufacturer Part #
SFH617A-1X006
DIP-4 CPL 40-80%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:DIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Vishay SFH617A-1X006 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 70V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.35V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 150mW |
| Output Type: | Phototransistor |
| CTR-Min: | 40% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.305
400
$0.295
1,500
$0.29
4,000
$0.285
10,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole