text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6206-1

SFH6206 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH6206-1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 13%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$732.00
USD
Quantity
Unit Price
1
$0.196
150
$0.191
500
$0.187
1,500
$0.183
5,000+
$0.175
Product Variant Information section