text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6916

SFH6916 Series Quad Channel 70 V 3750 Vrms Optocoupler Phototransistor - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay SFH6916 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The SFH6916 is a GaAs infrared emitter, which is optically coupled to a silicon planar phototransistor detector.

It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits.

Features:

  • SOP (small outline package)
  • Isolation test voltage, 3750 VRMS (1.0 s)
  • High collector emitter voltage
  • Low saturation voltage
  • Fast switching times
  • Temperature stable
  • Low coupling capacitance

View the Available SFH series of Isolation Components/Optocouplers 

Pricing Section
Global Stock:
2,459
USA:
2,459
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
40
$1.06
150
$1.05
400
$1.03
1,500+
$1.01
Product Variant Information section