text.skipToContent text.skipToNavigation

Manufacturer Part #

TIL113M

DIP-6 Through Hole 1 Channel 5000 Vrms Min 300% CTR Phototransistor Optocoupler

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight TIL113M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 55V
CTR-Min: 300%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The TIL113M is a single channel, photo darlington photocoupler. It consists of an infrared emitting diode optically coupled to a photo darlington detector.

Features:

  • High isolation voltage between input and output
  • Creepage distance > 7.62 mm
  • Meets or exceeds all JEDEC registered specifications
  • Pb free and RoHS compliant

Applications:

  • Low power logic circuits
  • Portable electronics
  • Telecommunications equipment
  • Interfacing coupling systems of different potentials and impedances

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
195
Multiple Of:
65
Total
$93.60
USD
Quantity
Unit Price
195
$0.48
650
$0.469
1,625
$0.461
2,600
$0.457
6,500+
$0.443
Product Variant Information section