Manufacturer Part #
TIL193B
Quad Channel 35 V 5300 Vrms Phototransistor Optically Coupled Isolator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Isocom Components TIL193B - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,400
$0.554
3,125
$0.552
3,750
$0.55
6,250
$0.544
7,500+
$0.539
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole