Manufacturer Part #
TIL195B
TIL195 Series Dual Channel 35 V 5300 Vrms Phototransistor Optocoupler - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Isocom Components TIL195B - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 35V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 0.2W |
| Output Type: | Phototransistor |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
3,600
$0.368
5,000
$0.366
6,250
$0.364
7,500
$0.363
10,000+
$0.359
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole