text.skipToContent text.skipToNavigation

Manufacturer Part #

TLP521X

DIP-4 Through Hole Single Channel 55 V 5300 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components TLP521X - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
5500
Multiple Of:
100
Total
$1,336.50
USD
Quantity
Unit Price
5,500
$0.243
7,500
$0.242
10,000
$0.241
12,500
$0.24
15,000+
$0.238
Product Variant Information section