text.skipToContent text.skipToNavigation

Manufacturer Part #

VO2223A-X007T

VO2223 Series Single Channel 2.5 V 5300 Vrms Power Phototriac - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO2223A-X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$880.00
USD
Quantity
Unit Price
1,000
$0.88
2,000
$0.865
3,000
$0.86
4,000+
$0.85
Product Variant Information section