text.skipToContent text.skipToNavigation

Manufacturer Part #

VO615A-3X007T

Single Channel 70 V 5000 Vrms 100% CTR Phototransistor Optocoupler - SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay VO615A-3X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
3,000
$0.0985
5,000
$0.0973
20,000
$0.094
30,000+
$0.092
Product Variant Information section