text.skipToContent text.skipToNavigation

Manufacturer Part #

VO615A-6X017T

VO615A Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO615A-6X017T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 6000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
113,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.106
5,000
$0.105
15,000
$0.102
25,000+
$0.0994
Product Variant Information section