Manufacturer Part #
VOH263A-X007T
10 MBd Optocoupler Single Channel in 5-pin SOP Package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Vishay VOH263A-X007T - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Directional: | Uni-Directional |
| Data Rate: | 10Mbps |
| Propagation Delay: | 100ns |
| Forward Voltage: | 1.8V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Power Dissipation: | 85mW |
| Output Type: | Open Drain |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$1.02
2,000
$1.00
3,000
$0.99
4,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount