text.skipToContent text.skipToNavigation

Manufacturer Part #

VOM617A-9X001T

VOM617A Series 1-Channel 80 V 3750 Vrms Low Input Current Phototransistor -SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Vishay VOM617A-9X001T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 170mW
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section