text.skipToContent text.skipToNavigation

Manufacturer Part #

10964

Lens Holder with Legs 16.3 mm High 1.5 mm Pin White

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Carclo Optics 10964 - Technical Attributes
Attributes Table
Type: Holder
Shape: Circular
Color: White
Material: Polycarbonate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$45.00
USD
Quantity
Unit Price
120
$0.375
360
$0.365
480
$0.36
1,200
$0.355
1,800+
$0.345
Product Variant Information section