Manufacturer Part #
2328823-3
LUMAWISE S 80 mm Dia. Smoke Gray Tall Dome
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Box |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 2328823-3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesTo support growing demand and better align our supply chain the LUMAWISE Endurance S dome product will transition from being manufactured in the Czech Republic to Tunisia. The transfer will start at the beginning of January 2025 with first shipments from our Tunisia manufacturing site beginning in May 2025Reason for Changes:Manufacturing location change
Part Status:
Features & Applications
LUMAWISE Endurance S domes from TE Connectivity (TE) are available in 40mm and 80mm diameters for use with Zhaga Book 18-compatible outdoor lights, such as street lights and area lights.
APPLICATIONS
• Street lighting
• Area lighting
• Outdoor luminaires
• Photo-controls
• Central management systems
• Occupancy sensor modules
FEATURES
• Contact ratings: 1.5A, 30V
• 10kV dielectric withstand voltage
• 4-pole contacts
• Versatile mounting options
• Secure low-torque mating of sealing cap or base and receptacle
Available Packaging
Package Qty:
120 per Box