Manufacturer Part #
800-1030-0333-504
800 Series Dimming Press to Test Red Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 800-1030-0333-504 is part of 800 Press to Test Indicator.This device is lead free.
Materials and Finishes:
- Mounting bushing and lens holder: Aluminum, black anodize finish
- Mounting and Flange Nuts: Aluminum, black anodize finish
- Internal-Tooth Lockwasher: Phosphor bronze, white nickel finish
- Terminals: Brass hot tinned with elongated slot
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$66.55
2
$65.81
4
$65.07
5
$64.83
15+
$63.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag