text.skipToContent text.skipToNavigation

Manufacturer Part #

RLP1-200-500

2.8 mm Right Angle 14mm Protrusion SMD Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Bivar RLP1-200-500 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 2.8 mm
Color: Clear
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
25
$0.775
50
$0.765
125
$0.745
300
$0.73
750+
$0.70
Product Variant Information section