Manufacturer Part #
ACSA03-41SEKWA-F01
Single Digit Seven Segment Super Bright Orange 0.3" Common Anode Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:550 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright ACSA03-41SEKWA-F01 - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.3in |
| Color: | Orange |
| Common Pin Value: | Anode |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
550+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount