text.skipToContent text.skipToNavigation

Manufacturer Part #

D306SURWA/S530-A3

Single Digit Seven Segment Hyper Red 0.3" Through Hole LED Display

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight D306SURWA/S530-A3 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1024
Multiple Of:
32
Total
$670.72
USD
Quantity
Unit Price
1
$0.745
30
$0.725
100
$0.705
200
$0.69
500+
$0.655
Product Variant Information section