Manufacturer Part #
DSM7TA56105T
DSM7T Series Pure Green 525 nm 600 mcd 3.1 V Single Digit Seven Segment Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC DSM7TA56105T - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Green |
| Common Pin Value: | Anode |
| No of Digits: | 1 |
| Character Size: | 8.05 x 14.2 mm |
| Wavelength: | 525nm |
| Average Forward Current-Max: | 20mA |
| Forward Voltage: | 3.1V |
| Operating Temperature: | -30°C to +85°C |
| Intensity: | 600mcd |
| Dimension: | L 19mm x W 12.5mm x H 3.85mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
800+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount