Manufacturer Part #
LDD-C516RI
Dual Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDD-C516RI - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Red |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.60
60
$1.57
100
$1.56
200
$1.54
400+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole