text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-C514RI

Single Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDS-C514RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications

The LDS-C514RI is a 0.56 inch, Single Digit, Common Anode Seven Segment LED Display. It has a gray face with white segments.

Features:

  • 635 nm peak wavelength (red chip)
  • Common anode
  • Face color gray
  • Emitted color red
  • Operating temperature -40° C to 85° C
  • Standard and high brightness chip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2028
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.58
USD
Quantity
Unit Price
39
$0.80
117
$0.78
195
$0.77
390
$0.755
780+
$0.735
Product Variant Information section