text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-SMHTA5604RISIT

Single Digit Red 0.56 " Common Anode High Temp Seven Segment Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDS-SMHTA5604RISIT - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
Features & Applications
The LDS-SMHTA5604RISIT is a High Temperature Single Digit, .56" Char Ht SMD of wavelength 640 nm and intensity 6000 mcd Red Color LED Displays.

Product Features:

  • Market-Leading Temperature Range up to 105°C
  • Available in sizes from 0.28" to 4" character height
  • Available in any Standard Color
  • Compatible with Standard Drivers
  • Custom Solutions available

Applications:

  • Extreme Temperature Applications
  • Alarm/Warning Indicators
  • Communications Equipment
  • Industrial Controls
  • Life Safety Equipment
  • Security Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,790.00
USD
Quantity
Unit Price
1,000+
$0.895
Product Variant Information section