Manufacturer Part #
LSHD-7503
Single Digit 0.3 Inch Seven Segment Common Cathode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:39 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LSHD-7503 - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.3in |
| Color: | Red |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Features & Applications
The LSHD-7503 is a 0.3 inch (7.62 mm) digit height, single digit seven segment LED display. This device uses AS-AlInGaP red LED chips, and display has light gray face and white segments.
Features:
- 0.3 inch (7.62 mm) digit height
- Excellent segment uniformity
- Low power requirement
- High brightness and high contrast
- Wide viewing angle
- Solid state reliability
- Binned for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.62
75
$0.61
150
$0.60
400
$0.585
1,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Mounting Method:
Through Hole