text.skipToContent text.skipToNavigation

Manufacturer Part #

LTA-1000HR

10 Element Rectangular Red 0.2" Universal Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTA-1000HR - Technical Attributes
Attributes Table
Display Type: Light Bar
Digit/Alpha/Matrix Size: 0.2in
Color: Red
Common Pin Value: Universal
Mounting Method: Through Hole
Features & Applications
The LTA-1000HR is a ten rectangular light sources array display designed for a variety of applications where a continuously large, bright source of light is required.

This device utilizes green LED chips, which are made from GaP substrate, and has a gray face and white segments.

Features:

  • Rectangular light bar
  • Large, bright, uniform light emitting areas
  • Low power requirement
  • High brightness & high contrast
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
100
$0.495
200
$0.49
400
$0.48
1,000+
$0.46
Product Variant Information section