Manufacturer Part #
LTC-4624JR
Three Digit Seven Segment Super Red 0.4" Common Anode Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:17 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTC-4624JR - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.4in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Features & Applications
The LTC-4624JR is a (10.0 mm) inch digit height triple digit seven segment display. This device utilizes AlIngaP super red LED chips, which are made from AlInGaP on a non-transparent GaAs substrate, and has a gray face and white segments.
Features:
- 0.4 inch (10.0 mm) Digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters apperance
- High brightness & high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$1.47
30
$1.45
75
$1.43
150
$1.42
300+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube
Mounting Method:
Through Hole