text.skipToContent text.skipToNavigation

Manufacturer Part #

LTP-587HR

Single Character Sixteen Segment High Efficiency Red 0.5" Common Anode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTP-587HR - Technical Attributes
Attributes Table
Display Type: Sixteen Segment AlphaNumeric
Digit/Alpha/Matrix Size: 0.5in
Color: Red
Common Pin Value: Anode
Package Style:  DIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,616.00
USD
Quantity
Unit Price
20
$1.15
40
$1.14
100
$1.13
200
$1.12
400+
$1.09
Product Variant Information section