Manufacturer Part #
LTS-313AHR
Single Digit Seven Segment High Efficiency Red 0.3" Common Cathode Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-313AHR - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.3in |
| Color: | Red |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Features & Applications
The LTS-313AHR is a 0.3 inch (7.62 mm) Digit Height, Single Digit Seven Segment LED Display. This device utilizes high efficiency red LED chips, which are made from GaAsP on GaP substrate, and has a red face and red segments
Features:
- 0.3 inch (7.62 mm) digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- Hight brightness and high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$0.53
100
$0.52
200
$0.51
400
$0.50
1,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole