text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-315AHR

Single Digit Seven Segment High Efficiency Red 0.3" Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTS-315AHR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications

The LTS-315AHR is a part of LTS series single digit seven segment high efficiency red 0.3" common cathode display.

Features:

  • 0.3 inch (7.62 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
1
$0.565
50
$0.555
125
$0.54
300
$0.53
750+
$0.505
Product Variant Information section