text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-3401LWC

Single Digit 0.8" Common Anode Red 660 nm 1.7 V Seven Segment LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTS-3401LWC - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.8in
Color: Red
Common Pin Value: Anode
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1008
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$987.84
USD
Quantity
Unit Price
18
$1.10
54
$1.06
90
$1.05
360
$1.01
540+
$0.98
Product Variant Information section