Manufacturer Part #
LTS-546AHR
Single Digit Seven Segment High Efficiency Red 0.52" Common Anode LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-546AHR - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.52in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Features & Applications
The LTS-546AHR is a part of LTS series single digit seven segment high efficiency red 0.52" common anode LED display.
Features:
- 0.52-inch (13.2 mm) digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- High brightness & high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.69
75
$0.675
150
$0.66
300
$0.65
750+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole