text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-5703AY

Single Digit Seven Segment Yellow 0.56" Common Cathode Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTS-5703AY - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Yellow
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications
The LTS-5703AY is a part of LTS series single digit seven segment yellow 0.56" common cathode LED display. It has an operating temperature range of -35 °C to +85 °C.

Features:

  • 0.56-inch (14.22 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
30
$0.62
75
$0.61
150
$0.60
400
$0.585
1,000+
$0.56
Product Variant Information section