text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-6460G

Single Digit Seven Segment Green 0.56" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTS-6460G - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications
The LTS-6460G is a part of LTS series single digit seven segment green 0.56" common anode through hole LED display. It has an operating temperature range of -35 °C to +85 °C.

Features:

  • 0.56-inch (14.22 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4400
Multiple Of:
40
Total
$1,452.00
USD
Quantity
Unit Price
40+
$0.33
Product Variant Information section