text.skipToContent text.skipToNavigation

Manufacturer Part #

TDCR1050M

639 nm 1500 ucd 4 Digit 10mm Red Common Cathode Clock Display - DIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TDCR1050M - Technical Attributes
Attributes Table
Display Type: Seven Segment
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The TDCR1050M is a Red Common Cathode, Four digit Clock display, with 10 mm digit charactersize.

It is Designed as clock display with active colon between digit two and three. It has an Operating temperature ranges b/w -40 °C to 85 °C and it is available in a DIP-16 package.

Features:

  • High efficient AlInGAP technology
  • Dark surface, white segments
  • Common anode (TDC.1050m)
  • Common cathode (TDC.1060m)
  • Multiplex mode
  • Recommended viewing distance up to 7 m
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Product Group and Package Data:

  • Product group: display
  • Package: 10 mm clock
  • Product series: standard
  • Angle of half intensity: ± 50°

Applications:

  • Clock modules for video/audioequipment, instrumentation, set top boxes

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
384
Factory Lead Time:
10 Weeks
Minimum Order:
2688
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,816.96
USD
Quantity
Unit Price
24
$1.49
48
$1.48
120
$1.46
300
$1.44
480+
$1.42
Product Variant Information section