text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSR0750

Single Digit Seven Segment Red 0.27 inch 2.2 mcd 640 nm Common Anode Display

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TDSR0750 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.27in
Color: Red
Common Pin Value: Anode
No of Digits: 1
Character Size: 4.7 x 7 mm
Wavelength: 640nm
Average Forward Current-Max: 10mA
Forward Voltage: 2.4V
Operating Temperature: -40°C to +85°C
Intensity: 2.2mcd
Power Dissipation: 185mW
Dimension: L  9.9mm x W  7.4mm x H  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
118,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
50
$0.865
150
$0.84
200
$0.835
500
$0.815
750+
$0.795
Product Variant Information section