Manufacturer Part #
1091M5-12V
Green 12V Wire Leads - 4.6" (116.84mm) LED Panel Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC 1091M5-12V - Technical Attributes
Attributes Table
| Type: | LED |
| Color: | Green |
| Voltage Rating DC: | 12V |
| Lamp Color: | Green |
| Lens Color: | Green |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount