text.skipToContent text.skipToNavigation

Manufacturer Part #

11-21SURC/S530-A2/3T

Brilliant Red 3 mm L x 1.50 mm W Clear 60° 624 nm 71 mcd 20 mA 2 V SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Everlight 11-21SURC/S530-A2/3T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 71mcd
Viewing Angle: 60°
Wavelength: 632nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.5mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$135.90
USD
Quantity
Unit Price
3,000
$0.0453
6,000
$0.0445
9,000
$0.0441
12,000
$0.0438
15,000+
$0.0428
Product Variant Information section