text.skipToContent text.skipToNavigation

Manufacturer Part #

19-22SURSYGC/S530-A3/E2/TR8

Red/Yellow Green 1.9 x 1.6 x 0.8 mm 130° Clear 56/24 mcd 3.65 V SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Everlight 19-22SURSYGC/S530-A3/E2/TR8 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 3.65V
Forward (Drive) Current: 25mA
Intensity: 56mcd/24mcd
Viewing Angle: 130°
Wavelength: 632nm/575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.8mm x L  1.9mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Germany:
28,000
52,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$104.60
USD
Quantity
Unit Price
2,000
$0.0523
6,000
$0.051
10,000
$0.0504
40,000
$0.0489
60,000+
$0.0478
Product Variant Information section