text.skipToContent text.skipToNavigation

Manufacturer Part #

25-21SYGC/S530-E2/TR8

Yellow Green 3.2 x 1.6 x 1.1 mm 60° Clear 24 mcd 2.4 V Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Everlight 25-21SYGC/S530-E2/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 24mcd
Viewing Angle: 60°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$69.00
USD
Quantity
Unit Price
2,000
$0.0345
6,000
$0.0337
20,000
$0.0328
40,000
$0.0323
80,000+
$0.0314
Product Variant Information section