Manufacturer Part #
27-21/R6C-AP1Q2B/3C
0.6 mm Red (624 nm) 45 - 112 mcd 130° SMT Right Angle Lens Side View LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2104 | ||||||||||
Product Specification Section
Everlight 27-21/R6C-AP1Q2B/3C - Product Specification
Everlight 27-21/R6C-AP1Q2B/3C - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2.35V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 112mcd |
| Viewing Angle: | 130° |
| Dimension: | H 1.1mm x L 1.7mm x W 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0545
9,000
$0.0539
12,000+
$0.0532
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount